IXGR48N60C3D1

IXYS
747-IXGR48N60C3D1
IXGR48N60C3D1

Mfr.:

Description:
IGBTs 48 Amps 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
300
Expected 12/15/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,65 € 21,65 €
17,34 € 173,40 €
14,99 € 1.798,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
ISOPLUS247-3
Through Hole
Single
600 V
2.7 V
- 20 V, 20 V
56 A
125 W
- 55 C
+ 150 C
IXGR48N60
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 56 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99