IXGR40N60C2D1

747-IXGR40N60C2D1
IXGR40N60C2D1

Mfr.:

Description:
IGBTs HI SPEED IGBT 600V 27 AMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
ISOPLUS247-3
SMD/SMT
Single
600 V
2.7 V
- 20 V, 20 V
- 55 C
+ 150 C
Brand: IXYS
Continuous Collector Current Ic Max: 56 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541290065
MXHTS:
85415001
ECCN:
EAR99