IXGP12N60CD1

747-IXGP12N60CD1
IXGP12N60CD1

Mfr.:

Description:
IGBTs 24 Amps 600V 2.7 Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
- 20 V, 20 V
- 55 C
+ 150 C
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 24 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99