IXGK75N250

IXYS
747-IXGK75N250
IXGK75N250

Mfr.:

Description:
IGBTs TO264 2500V 75A IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 9/14/2026
Factory Lead Time:
62
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 300 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,73 € 139,73 €
109,04 € 1.090,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-264
Through Hole
Single
2.5 kV
2.7 V
- 20 V, 20 V
170 A
780 W
- 55 C
+ 150 C
Tube
Brand: IXYS
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 25
Subcategory: IGBTs
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.