IXGK320N60B3

IXYS
747-IXGK320N60B3
IXGK320N60B3

Mfr.:

Description:
IGBTs GenX3 600V IGBTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,05 € 45,05 €
38,42 € 384,20 €
32,24 € 3.224,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-264-3
Through Hole
Single
600 V
2 V
20 V
500 A
1.7 kW
- 55 C
+ 150 C
IXGK320N60
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 25
Subcategory: IGBTs
Tradename: GenX3
Unit Weight: 10,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99