IXGK120N120A3

IXYS
747-IXGK120N120A3
IXGK120N120A3

Mfr.:

Description:
IGBTs 120 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
49 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,90 € 12.270,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-264-3
Through Hole
Single
1.2 kV
2.2 V
- 20 V, 20 V
240 A
830 W
- 55 C
+ 150 C
IXGK120N120
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 600 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 25
Subcategory: IGBTs
Tradename: GenX3
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99