IXGH30N60C3D1

IXYS
747-IXGH30N60C3D1
IXGH30N60C3D1

Mfr.:

Description:
IGBTs High Frequency Range 40khz C-IGBT w/Diod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
270
Expected 5/3/2027
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,81 € 10,81 €
8,24 € 82,40 €
6,66 € 799,20 €
5,93 € 3.024,30 €
5,64 € 5.752,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-247AD-3
Through Hole
Single
600 V
2.6 V
20 V
60 A
220 W
- 55 C
+ 150 C
IXGH30N60
Tube
Brand: IXYS
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: GenX3
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGBT Modules

Littelfuse IGBT Modules offer a comprehensive portfolio. Littelfuse IGBT Modules range from phase legs to six-packs and everything in between. This makes Littelfuse able to accommodate a wide array of topology and package requirements.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.