IXGH25N120

IXYS
747-IXGH25N120
IXGH25N120

Mfr.:

Description:
IGBTs 50 Amps 1200V 3 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,48 € 524,40 €
15,11 € 1.813,20 €
14,31 € 7.298,10 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
REACH - SVHC:
Si
TO-247AD-3
Through Hole
Single
1.2 kV
- 20 V, 20 V
- 55 C
+ 150 C
IXGH25N120
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 50 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99