IXGE200N60B

IXYS
747-IXGE200N60B
IXGE200N60B

Mfr.:

Description:
IGBTs 175 Amps 600V 2.1 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,03 € 65,03 €
55,27 € 552,70 €
46,17 € 4.617,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
ISOPLUS227-4
Screw Mount
Single
600 V
- 20 V, 20 V
- 40 C
+ 150 C
IXGE200N60
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 160 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IGBT Transistors
Factory Pack Quantity: 10
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99