IXGA20N120A3-TRL

IXYS
747-IXGA20N120A3-TRL
IXGA20N120A3-TRL

Mfr.:

Description:
IGBTs IXGA20N120A3 TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 7,87 €
5,38 € 53,80 €
4,44 € 444,00 €
3,74 € 1.870,00 €
Full Reel (Order in multiples of 800)
3,74 € 2.992,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1.2 kV
2.3 V
- 20 V, 20 V
40 A
180 W
- 55 C
+ 150 C
Reel
Cut Tape
Brand: IXYS
Continuous Collector Current Ic Max: 120 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 800
Subcategory: IGBTs
Tradename: GenX3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.