IXGA15N120B

IXYS
747-IXGA15N120B
IXGA15N120B

Mfr.:

Description:
IGBTs 30 Amps 1200V 3.2 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 219,00 €
3,52 € 352,00 €
3,12 € 1.560,00 €
2,77 € 2.770,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1.2 kV
3.2 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGA15N120
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 30 A
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.