IXFT32N100XHV

IXYS
747-IXFT32N100XHV
IXFT32N100XHV

Mfr.:

Description:
MOSFETs 1000V 32A TO-268HV Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,27 € 24,27 €
18,72 € 187,20 €
17,64 € 2.116,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1 kV
32 A
220 mOhms
- 30 V, 30 V
3.5 V
130 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 14 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 12 ns
Series: X-Class
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99