IXFT13N80Q

IXYS
747-IXFT13N80Q
IXFT13N80Q

Mfr.:

Description:
MOSFETs 13 Amps 800V 0.8 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,36 € 280,80 €
7,79 € 934,80 €
6,94 € 3.539,40 €
6,48 € 6.609,60 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TO-268-3
N-Channel
1 Channel
800 V
13 A
700 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
250 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 36 ns
Series: IXFT13N80
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.