IXFT10N100

IXYS
747-IXFT10N100
IXFT10N100

Mfr.:

Description:
MOSFETs 10 Amps 1000V 1.2 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,03 € 330,90 €
9,18 € 1.101,60 €
8,18 € 4.171,80 €
7,65 € 7.803,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TO-268-3
N-Channel
1 Channel
1 kV
10 A
1.2 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
300 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 32 ns
Product Type: MOSFETs
Rise Time: 33 ns
Series: IXFT10N100
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 62 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99