IXFR15N80Q

IXYS
747-IXFR15N80Q
IXFR15N80Q

Mfr.:

Description:
MOSFETs 13 Amps 800V 0.6 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,65 € 379,50 €
10,54 € 1.264,80 €
9,39 € 4.788,90 €
8,77 € 8.945,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
13 A
600 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
250 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 27 ns
Series: IXFR15N80
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 53 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.