IXFR15N100P

IXYS
747-IXFR15N100P
IXFR15N100P

Mfr.:

Description:
MOSFETs 15 Amps 1000V 1 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
7,10 € 71,00 €
5,90 € 708,00 €
5,25 € 2.677,50 €
4,92 € 5.018,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
1 kV
15 A
1 Ohms
Tube
Brand: IXYS
Product Type: MOSFETs
Series: IXFR15N100
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541290065
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.