IXFQ80N25X3

IXYS
747-IXFQ80N25X3
IXFQ80N25X3

Mfr.:

Description:
MOSFETs TO3P 250V 80A N-CH X3CLASS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
250 V
80 A
16 mOhms
- 20 V, 20 V
2.5 V
83 nC
- 55 C
+ 150 C
290 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 8 ns
Forward Transconductance - Min: 38 S
Product Type: MOSFETs
Rise Time: 17 ns
Series: IXFQ80N25X3
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 30 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
ECCN:
EAR99