IXFQ72N30X3

IXYS
747-IXFQ72N30X3
IXFQ72N30X3

Mfr.:

Description:
MOSFETs DiscMSFT NChUltrJnctn X3Class TO-3P (3)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 288 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,76 € 11,76 €
8,95 € 89,50 €
7,46 € 895,20 €
6,64 € 3.386,40 €
6,57 € 6.701,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
300 V
72 A
19 mOhms
- 20 V, 20 V
2.5 V
82 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 11 ns
Forward Transconductance - Min: 36 S
Product Type: MOSFETs
Rise Time: 25 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 86 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99