IXFQ23N60Q

IXYS
747-IXFQ23N60Q
IXFQ23N60Q

Mfr.:

Description:
MOSFETs 23 Amps 600V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,70 € 231,00 €
6,41 € 769,20 €
5,71 € 2.912,10 €
5,33 € 5.436,60 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-268-3
N-Channel
600 V
23 A
Tube
Brand: IXYS
Product Type: MOSFETs
Series: IXFQ23N60
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541290065
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.