IXFN420N10T

IXYS
747-IXFN420N10T
IXFN420N10T

Mfr.:

Description:
MOSFET Modules TRENCH HIPERFET PWR MOSFET 100V 420A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179
Can Dispatch Immediately
On Order:
300
Expected 11/24/2026
300
Expected 11/25/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,75 € 34,75 €
28,35 € 283,50 €
25,04 € 2.504,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
100 V
420 A
2.3 mOhms
- 20 V, + 20 V
2.5 V
- 55 C
+ 175 C
1.07 mW
IXFN420N10
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 255 ns
Product Type: MOSFET Modules
Rise Time: 155 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Type: GigaMos Trench HiperFet Power MOSFET
Typical Turn-Off Delay Time: 115 ns
Typical Turn-On Delay Time: 47 ns
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Gen1 Trench Gate Power MOSFETs

IXYS Gen1 Trench Gate Power MOSFETs are ideally suited for low voltage/ high current applications, requiring an exceedingly low RDS(ON), enabling very low power dissipation. This, combined with wide-ranging operating junction temperature, from -40°C to 175°C, make them suitable candidates for automobile applications and other similar demanding applications in harsh environments.