IXFN280N07

747-IXFN280N07
IXFN280N07

Mfr.:

Description:
MOSFET Modules 280 Amps 70V 0.006 Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
70 V
280 A
5 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
600 W
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 50 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 90 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HyperFET
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 40 ns
Width: 25.07 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99