IXFN23N100

IXYS
747-IXFN23N100
IXFN23N100

Mfr.:

Description:
MOSFET Modules 23 Amps 1000V 0.43 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,49 € 244,90 €
21,64 € 2.164,00 €
20,21 € 10.105,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
24 A
390 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
568 W
IXFN23N100
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 21 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 35 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HyperFET
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 35 ns
Width: 25.07 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99