IXFN170N30P

IXYS
747-IXFN170N30P
IXFN170N30P

Mfr.:

Description:
MOSFET Modules 138 Amps 300V 0.018 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,60 € 10.980,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
300 V
138 A
18 mOhms
- 20 V, + 20 V
4.5 V
- 55 C
+ 150 C
890 W
IXFN170N30
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 16 ns
Height: 12.22 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 29 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Type: Polar Power MOSFET HiPerFET
Typical Turn-Off Delay Time: 79 ns
Typical Turn-On Delay Time: 41 ns
Width: 25.42 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99