IXFN140N25T

IXYS
747-IXFN140N25T
IXFN140N25T

Mfr.:

Description:
MOSFET Modules GigaMOS HiperFET Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 300   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,01 € 8.103,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
250 V
120 A
17 mOhms
- 20 V, + 20 V
5 V
- 55 C
+ 150 C
690 W
IXFN140N25
Tube
Brand: IXYS
Configuration: Single
Fall Time: 22 ns
Height: 12.22 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 29 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Type: GigaMOS HiperFET Power MOSFET
Typical Turn-Off Delay Time: 92 ns
Typical Turn-On Delay Time: 33 ns
Width: 25.42 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.