IXFN100N20

IXYS
747-IXFN100N20
IXFN100N20

Mfr.:

Description:
Discrete Semiconductor Modules 100 Amps 200V 0.023 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,36 € 193,60 €
16,94 € 1.694,00 €
16,93 € 8.465,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
Si
- 20 V, + 20 V
Screw Mount
SOT-227-4
- 55 C
+ 150 C
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 30 ns
Id - Continuous Drain Current: 100 A
Pd - Power Dissipation: 520 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 23 mOhms
Rise Time: 80 ns
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Tradename: HyperFET
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 30 ns
Vds - Drain-Source Breakdown Voltage: 200 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99