IXFK64N60P3

IXYS
747-IXFK64N60P3
IXFK64N60P3

Mfr.:

Description:
MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.629

Stock:
1.629 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,62 € 19,62 €
12,63 € 126,30 €
12,62 € 1.262,00 €
11,99 € 5.995,00 €
11,39 € 11.390,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
64 A
95 mOhms
- 30 V, 30 V
5 V
145 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 11 ns
Forward Transconductance - Min: 60 S, 36 S
Product Type: MOSFETs
Rise Time: 17 ns
Series: IXFK64N60
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99