IXFK32N100Q3

IXYS
747-IXFK32N100Q3
IXFK32N100Q3

Mfr.:

Description:
MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,87 € 49,87 €
42,54 € 425,40 €
35,60 € 3.560,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
32 A
320 mOhms
- 30 V, 30 V
6.5 V
195 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Rise Time: 250 ns
Series: IXFK32N100
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q3-Class HiperFET™ Power MOSFETs

IXYS Q3-Class HiperFET™ Power MOSFETs provide the end-user with a broad range of devices with exceptional power-switching performance. They also offer excellent thermal characteristics, enhanced device ruggedness, and high energy efficiency. These MOSFETs come with drain-to-source voltage ratings of 200V to 1000V and drain current ratings of 10A to 100A. These features make the Q3-Class an optimized combination of low on-state resistance (Rdson) and gate charge (Qg), substantially reducing the device's conduction and switching loss. Power switching capabilities and device ruggedness are further enhanced by utilizing the HiperFET process. This process yields a device with a fast intrinsic rectifier, which provides for a low reverse recovery charge (Qrr) while enhancing the device's commutating dv/dt ratings (up to 50V/ns).

HiPerFET Power MOSFETs

IXYS has expanded the HiPerFET MOSTET family by introducing the Q3-Class products. The new Q3-Class provide up to a 25 percent reduction in on-state resistance, 27 percent reduction in input capacitance, 28 percent reduction in gate chare, 41 percent increase in maximum power dissipation, and up to 50 percent reduction in thermal resistances. These high-current, Polar HT™/HV™ HiPerFET™ power MOSFETs from IXYS are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These HiPerFET MOSFETs are available in standard industrial packages, including isolated types. View all .

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.