IXFK250N10P

IXYS
747-IXFK250N10P
IXFK250N10P

Mfr.:

Description:
MOSFETs Polar Power MOSFET HiPerFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,94 € 27,94 €
22,38 € 223,80 €
19,34 € 1.934,00 €
18,31 € 9.155,00 €
1.000 Quote

Possible Replacement

IXYS IXFK420N10T
IXYS
MOSFETs TRENCH HIPERFET PWR MOSFET 100V 420A

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
250 A
6.5 mOhms
- 20 V, 20 V
5 V
205 nC
- 55 C
+ 175 C
1.25 kW
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 18 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 30 ns
Series: IXFK250N10
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85415001
ECCN:
EAR99