IXFH96N20P

IXYS
747-IXFH96N20P
IXFH96N20P

Mfr.:

Description:
MOSFETs 96 Amps 200V 0.024 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350
Can Dispatch Immediately
On Order:
390
Expected 7/7/2026
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,96 € 10,96 €
8,16 € 81,60 €
6,79 € 814,80 €
5,98 € 3.049,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
96 A
24 mOhms
- 20 V, 20 V
5 V
145 nC
- 55 C
+ 175 C
600 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 30 ns
Forward Transconductance - Min: 40 S
Product Type: MOSFETs
Rise Time: 30 ns
Series: IXFH96N20
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99