IXFH90N65X3

IXYS
747-IXFH90N65X3
IXFH90N65X3

Mfr.:

Description:
MOSFETs Discrete MOSFET 90A 650V X3 TO247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,13 € 20,13 €
15,03 € 150,30 €
12,99 € 1.558,80 €
12,31 € 6.278,10 €
11,50 € 11.730,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
90 A
33 mOhms
- 20 V, 20 V
5.2 V
95 nC
- 55 C
+ 150 C
960 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 38 S
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 63 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X3-Class HiPerFET™ Power MOSFETs

IXYS X3-Class HiPerFET™ Power MOSFETs are N-channel, enhancement mode, avalanche-rated MOSFETs. The X3-Class provides high power density and is easy to mount, all in a space-saving package. The IXYS X3-Class MOSFETs are ideal for switch-mode and resonant-mode power supplies.