IXFH60N60X3

IXYS
747-IXFH60N60X3
IXFH60N60X3

Mfr.:

Description:
MOSFETs TO247 600V 60A N-CH X3CLASS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
60 A
51 mOhms
- 20 V, 20 V
5 V
51 nC
- 55 C
+ 150 C
625 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 76 ns
Typical Turn-On Delay Time: 35 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.