IXFH48N60X3

747-IXFH48N60X3
IXFH48N60X3

Mfr.:

Description:
MOSFETs Discrete MOSFET 48A 600V X3 TO247

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Quantities greater than 389 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,39 € 10,39 €
7,52 € 75,20 €
6,25 € 750,00 €
5,27 € 2.687,70 €
5,21 € 5.314,20 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
48 A
65 mOhms
- 20 V, 20 V
5 V
38 nC
- 55 C
+ 150 C
520 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 17 S
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 23 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.