IXFH36N55Q

IXYS
747-IXFH36N55Q
IXFH36N55Q

Mfr.:

Description:
MOSFETs 36 Amps 550V 0.16 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 325,20 €
9,03 € 1.083,60 €
8,05 € 4.105,50 €
7,52 € 7.670,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
550 V
36 A
160 mOhms
- 30 V, 30 V
- 55 C
+ 150 C
500 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 18 ns
Series: IXFH36N55
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.