IXFH34N65X2

IXYS
747-IXFH34N65X2
IXFH34N65X2

Mfr.:

Description:
MOSFETs MOSFET 650V/34A Ultra Junction X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,79 € 9,79 €
6,92 € 69,20 €
5,08 € 609,60 €
5,07 € 2.585,70 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
34 A
105 mOhms
- 30 V, 30 V
2.7 V
56 nC
- 55 C
+ 150 C
540 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 16 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 45 ns
Series: 650V Ultra Junction X2
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 46 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541900000
USHTS:
8541290065
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99