IXFH18N60X

IXYS
747-IXFH18N60X
IXFH18N60X

Mfr.:

Description:
MOSFETs DiscMSFT NCh UltrJnctn XClass TO-247AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,33 € 1.899,00 €
5,64 € 2.876,40 €
5,27 € 5.375,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
18 A
230 mOhms
- 30 V, 30 V
2.5 V
35 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 24 ns
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 63 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99