IXFH16N50P3

IXYS
747-IXFH16N50P3
IXFH16N50P3

Mfr.:

Description:
MOSFETs Polar3 HiPerFET Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
54 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 8,14 €
5,73 € 57,30 €
4,02 € 482,40 €
3,85 € 1.963,50 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
16 A
360 mOhms
- 30 V, 30 V
3 V
29 nC
- 55 C
+ 150 C
330 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: MOSFETs
Series: IXFH16N50
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541900000
USHTS:
8541290065
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99