IXFH160N15T

IXYS
747-IXFH160N15T
IXFH160N15T

Mfr.:

Description:
MOSFETs 160 Amps 150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 300   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,36 € 2.208,00 €
7,18 € 3.661,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
160 A
9.6 mOhms
- 30 V, 30 V
5 V
160 nC
- 55 C
+ 150 C
830 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: MOSFETs
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
USHTS:
8541290065
MXHTS:
85415001
ECCN:
EAR99