IXFH14N60P3

747-IXFH14N60P3
IXFH14N60P3

Mfr.:

Description:
MOSFETs Polar3 HiPerFETs Power MOSFETs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
14 A
540 mOhms
- 30 V, 30 V
3 V
25 nC
- 55 C
+ 150 C
330 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: MOSFETs
Series: IXFH14N60
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541900000
USHTS:
8541290065
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99