IXFH102N15T

IXYS
747-IXFH102N15T
IXFH102N15T

Mfr.:

Description:
MOSFETs 102 Amps 0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 300   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 1.572,00 €
4,67 € 2.381,70 €
4,62 € 4.712,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
102 A
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: MOSFETs
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541290065
MXHTS:
85415001
ECCN:
EAR99