IXFG55N50

IXYS
747-IXFG55N50
IXFG55N50

Mfr.:

Description:
MOSFETs 48 Amps 500V 0.1 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,90 € 472,50 €
16,34 € 1.634,00 €
15,47 € 7.735,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
48 A
90 mOhms
- 20 V, 20 V
- 40 C
+ 150 C
400 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 45 ns
Product Type: MOSFETs
Rise Time: 60 ns
Series: IXFG55N50
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 120 ns
Typical Turn-On Delay Time: 45 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.