IXFB40N110Q3

IXYS
747-IXFB40N110Q3
IXFB40N110Q3

Mfr.:

Description:
MOSFETs DiscMSFT NChHiPerFET-Q3 Class TO-264(3)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
46 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,75 € 11.625,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
1.1 kV
40 A
260 mOhms
- 30 V, 30 V
3.5 V
300 nC
- 55 C
+ 150 C
1.56 kW
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 26 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 68 ns
Series: Q3-Class
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 74 ns
Typical Turn-On Delay Time: 47 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99