IXFB30N120P

IXYS
747-IXFB30N120P
IXFB30N120P

Mfr.:

Description:
MOSFETs 30 Amps 1200V 0.35 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,25 € 52,25 €
44,57 € 445,70 €
38,87 € 3.887,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
1.2 kV
30 A
350 mOhms
- 30 V, 30 V
6.5 V
310 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 56 ns
Forward Transconductance - Min: 13 S
Product Type: MOSFETs
Rise Time: 60 ns
Series: IXFB30N120P
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 57 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99