IXFB210N20P

IXYS
747-IXFB210N20P
IXFB210N20P

Mfr.:

Description:
MOSFETs 210 Amps 200V 0.0105 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,89 € 7.467,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
200 V
210 A
10.5 mOhms
- 20 V, 20 V
- 55 C
+ 175 C
1.5 kW
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: MOSFETs
Series: IXFB210N20
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99

Polar HiPerFET Power MOSFETs

IXYS Polar™ HiPerFETs Power MOSFETs combine the strengths of the Polar Standard family with a faster body diode. The faster body diode's reverse recovery time (trr) is reduced to make them suitable for phase-shift bridges motor control and uninterruptible power supply applications (UPS). This family of MOSFETs provides the lowest RDS(on), low RthJC, low Qg, and enhanced dv/dt capability.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.