IXFA6N120P-TRL

IXYS
747-IXFA6N120P-TRL
IXFA6N120P-TRL

Mfr.:

Description:
MOSFETs IXFA6N120P TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
6,38 € 5.104,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
6 A
2.75 Ohms
- 30 V, 30 V
2.5 V
92 nC
- 55 C
+ 150 C
250 W
Enhancement
Reel
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 14 ns
Forward Transconductance - Min: 3 S
Product Type: MOSFETs
Rise Time: 11 ns
Series: POLAR
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99