IXFA3N80

IXYS
747-IXFA3N80
IXFA3N80

Mfr.:

Description:
MOSFETs 3.6 Amps 800V 3.6 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 256,50 €
4,27 € 427,00 €
3,80 € 1.900,00 €
3,54 € 3.540,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
800 V
3.6 A
3.6 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
100 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 14 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: IXFA3N80
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99