IXFA22N60P3

IXYS
747-IXFA22N60P3
IXFA22N60P3

Mfr.:

Description:
MOSFETs TO263 600V 22A N-CH POLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 1.089,00 €
3,38 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
HiPerFET
Tube
Brand: IXYS
Product Type: MOSFETs
Series: IXFA22N60P3
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PolarP3™ HiPerFET™ Power MOSFETs

IXYS PolarP3™ HiPerFET™ Power MOSFETs are the latest addition to the benchmark high-performance Polar-Series for the product portfolio between 300V, 500V, and 600V. The high Figure of Merit (FOM), which is the multiplication of Qg and RDS(on), provides an excellent alternative to weaker super junction technologies. These PolarP3 HiPerFETs demonstrate up to a 12% reduction in on-state resistance (Rdson), a 14 percent reduction in gate charge (Qg) and as high as a 20 percent increase in maximum power dissipation (Pd). Lower thermal resistances are also achieved due to reduced chip thicknesses, increasing the total power density of the device.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.