IXFA180N10T2-TRL

IXYS
747-IXFA180N10T2-TRL
IXFA180N10T2-TRL

Mfr.:

Description:
MOSFETs IXFA180N10T2 TRL
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
23 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
4,00 € 3.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
180 A
6 mOhms
- 20 V, 20 V
2 V
185 nC
- 55 C
+ 175 C
480 W
Enhancement
Reel
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 13 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 37 ns
Series: TrenchT2
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 4 g
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99