IXFA14N85XHV

IXYS
747-IXFA14N85XHV
IXFA14N85XHV

Mfr.:

Description:
MOSFETs TO263 850V 14A N-CH HIPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 1.236,00 €
3,95 € 1.975,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
850 V
14 A
550 mOhms
- 30 V, 30 V
3.5 V
30 nC
- 55 C
+ 150 C
460 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

Electric Vehicle Charging Solutions

Littelfuse Electric Vehicle (EV) Charging Solutions allow designers to select the ideal solution to ensure their EV charging units are functional and safe. Off-board EV charging stations operate in harsh environments subject to extreme heat and cold, rain, snow and lightning strikes. Littelfuse products protect against these hazards, minimising the risk of faults.

X-Class 850V - 1000V Power MOSFETs with HiPerFET™

IXYS X-Class 850V-1000V Power MOSFETs with HiPerFET™ with fast body diodes are rugged devices that display the lowest on-state resistances in the industry. This enables a very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, these devices exhibit low gate charges and superior dv/dt performance. In addition, thanks to the fast soft-recovery body diode, these ultra-junction MOSFETs help reduce switching losses and Electromagnetic Interference (EMI).

X-Class Power MOSFETs

IXYS X-Class Power MOSFETs are high-power density N-Channel Enhancement Mode MOSFETs. They are easy to mount and have a low RDS(ON) and QG with a low package inductance. Typical applications include switch-mode and resonant-mode power supplies, DC-DC converters and PFC circuits.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Ultra Junction MOSFETs

IXYS Ultra Junction MOSFETs feature low RDS(on) and low Qg in low inductance industry standard packages. These devices enable high power density, easy mounting, and space-saving opportunities. IXYS Ultra Junction MOSFETs are ideal solutions in SMPS, DC-DC converters, PFC circuits, AC and DC motor drives, and robotics/servo controls.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.