IXFA110N15T2

IXYS
747-IXFA110N15T2
IXFA110N15T2

Mfr.:

Description:
MOSFETs 110Amps 150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 300   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 1.182,00 €
3,70 € 1.850,00 €
3,67 € 3.670,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
150 V
110 A
11 mOhms
- 20 V, 20 V
2.5 V
150 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 18 ns
Forward Transconductance - Min: 75 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: IXFA110N15
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 33 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99