IXFA10N80P

IXYS
747-IXFA10N80P
IXFA10N80P

Mfr.:

Description:
MOSFETs 10 Amps 800V 1.1 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.854

Stock:
8.854 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,28 € 6,28 €
3,52 € 35,20 €
2,65 € 265,00 €
2,51 € 1.255,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
800 V
10 A
1.1 Ohms
- 30 V, 30 V
3 V
40 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 22 ns
Series: IXFA10N80P
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 62 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99